Electro PJP 2112-CD1-100J Test lead 4 mm jack Yellow 100 cm

MPN
2112-CD1-100J
Brand
PJP
EAN-13
3665349012939
Order Code
16-2635
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.12 £4.40
10+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Electro PJP, model number 2112-CD1-100J, is a high-quality test lead known for its reliability and performance in various electrical testing applications. This product features a robust 4 mm jack and measures 100 cm in length, with a distinct yellow insulation for easy identification during use. Designed for precise electrical measurements, the test lead is suitable for engineers requiring durable connections in circuit testing, diagnosis, and calibration tasks. Its compatibility with standard testing equipment ensures seamless integration into existing setups, making it an essential tool for electrical engineers and technicians. This single piece is particularly useful in environments where safety and accuracy are paramount, enabling effective testing of electrical circuits and components.
Cable Length 1m
Nominal Current 20A
Type 2112-CD1
Colour Yellow
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot