Electro PJP 2112-CD1-100BL Test lead Blue 4 mm jack 100 cm

MPN
2112-CD1-100BL
Brand
PJP
EAN-13
3665349012946
Order Code
16-2634
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.12 £4.40
10+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Electro PJP 2112-CD1-100BL is a reliable test lead designed with precision for use in various electrical testing applications. This test lead features a 4 mm jack, ensuring a secure and stable connection with compatible equipment. It measures 100 cm in length and is manufactured in a distinctive blue colour for easy identification among multiple leads. Renowned for its durability and performance, this test lead is essential for engineers and technicians conducting electrical measurements, troubleshooting, and diagnostics within both laboratory and field environments. Its robust construction and standardised interface make it suitable for integration into both educational and professional settings where precise electrical testing is required.
Cable Length 1m
Nominal Current 20A
Type 2112-CD1
Colour Blue
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot