Electro PJP 2111-CD1-50R Test lead 4 mm jack 50 cm Red

MPN
2111-CD1-50R
Brand
PJP
EAN-13
3665349012113
Order Code
16-2632
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.00 £4.31
10+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Electro PJP 2111-CD1-50R is a test lead featuring a 4 mm jack designed for electrical measurement applications. This particular model is 50 cm in length and is colour-coded red, making it suitable for distinct connection identification in complex testing environments. Constructed to cater to precision-demanding tasks, it is ideal for use in laboratories, educational settings, and on-site diagnostics where accurate and dependable electrical performance is required. The robust design ensures reliability and durability under repetitive testing conditions, making it a practical choice for engineers and professionals who need consistent test lead solutions. The Electro PJP 2111-CD1-50R test lead is available as a single unit, specifically meeting the needs of individual testing setups.
Cable Length 0.5m
Nominal Current 12A
Type 2111-CD1
Colour Red
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Temperature Range -20 °C, +80 °C.°C
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot