Electro PJP 2111-CD1-50J Test lead 4 mm jack Yellow 50 cm

MPN
2111-CD1-50J
Brand
PJP
EAN-13
3665349012090
Order Code
16-2630
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Electro PJP's 2111-CD1-50J is a high-quality test lead designed for precision in electrical testing and measurement. This test lead features a 4 mm jack that ensures a secure and reliable connection to various testing instruments. With a length of 50 cm and a distinctive yellow insulation, it provides both flexibility and visibility in complex testing environments. Engineered for durability, it is ideally suited for use in laboratory settings, field testing of electrical installations, and electronic equipment diagnostics. The 2111-CD1-50J test lead is an essential tool for engineers and technicians requiring dependable performance in demanding applications.
Cable Length 0.5m
Nominal Current 12A
Type 2111-CD1
Colour Yellow
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Temperature Range -20 °C, +80 °C.°C
Type A 4 mm jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot