Electro PJP 2111-CD1-25R Test lead 25 cm Red Test Leads

MPN
2111-CD1-25R
Brand
PJP
EAN-13
3665349012168
Order Code
16-2627
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Electro PJP 2111-CD1-25R is a test lead measuring 25 centimetres in length, designed for precise electrical testing needs. This red test lead is part of the Electro PJP range, known for its durability and reliability in various engineering and technical applications. Its robust construction ensures secure connections and minimal resistance, making it suitable for use in diagnostics, electronic circuit testing, and hardware troubleshooting. Engineers can rely on this test lead for accurate readings in both laboratory and industrial environments, where dependable instrumentation connections are crucial.
Cable Length 0.25m
Nominal Current 12A
Type 2111-CD1
Colour Red
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot