Electro PJP 2111-CD1-25N Test lead Black 25 cm Test Leads

MPN
2111-CD1-25N
Brand
PJP
EAN-13
3665349012175
Order Code
16-2626
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Electro PJP 2111-CD1-25N is a high-quality test lead designed for precise electrical measurements, with a length of 25 centimetres and finished in black. Manufactured to meet rigorous standards, this test lead provides reliable conductivity and is constructed with materials that ensure durability and safety under various testing conditions. It is suitable for use in a range of engineering applications, including diagnostics, troubleshooting, and maintenance tasks in electrical and electronic circuits. This particular test lead is indispensable for engineers who require accurate and dependable connections during testing and measuring processes. The single-piece construction simplifies integration into test equipment, making it an essential tool for both bench and field measurements.
Cable Length 0.25m
Nominal Current 12A
Type 2111-CD1
Colour Black
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot