Electro PJP 2111-CD1-25J Test lead Yellow 25 cm Test Leads

MPN
2111-CD1-25J
Brand
PJP
EAN-13
3665349012144
Order Code
16-2625
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Electro PJP 2111-CD1-25J is a test lead designed for precision and reliability in electrical testing applications. This yellow test lead measures 25 cm in length, making it suitable for compact and controlled testing environments. It features high-quality construction tailored to meet the rigorous demands of professional engineers and technicians. Commonly used in laboratories and industry settings, this test lead aids in accurate voltage measurement, diagnostics, and network testing, providing essential connectivity between measurement instruments and circuit components. Built with durable materials, the Electro PJP 2111-CD1-25J ensures optimal performance and long-lasting use in both educational and professional engineering applications.
Cable Length 0.25m
Nominal Current 12A
Type 2111-CD1
Colour Yellow
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot