Electro PJP 2110-CD1-50V Test Lead Jack Plug 50cm Green 1pc

MPN
2110-CD1-50V
Brand
PJP
EAN-13
3665349003272
Order Code
02-8462
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Electro PJP 2110-CD1-50V test lead features a 50 cm green jack plug ideal for creating secure electrical connections. This high-quality test lead is suitable for various testing and measurement applications in electronic and electrical work. Designed for durability, it ensures reliable performance in both professional and hobbyist environments.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Green
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot