Electro PJP 2110-CD1-50R Test Lead 50cm Red Jack Plug Single Piece

MPN
2110-CD1-50R
Brand
PJP
EAN-13
3665349003289
Order Code
02-8461
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Electro PJP 2110-CD1-50R test lead features a red jack plug and is 50 cm in length. It is ideal for electrical testing and connecting electronic components. This 1-piece test lead is designed for reliable performance in laboratory or industrial settings.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Red
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot