Electro PJP 2110-CD1-50BL Test Lead Jack Plug 50cm Blue 1pc

MPN
2110-CD1-50BL
Brand
PJP
EAN-13
3665349003319
Order Code
02-8458
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 67 in stockFurther 136 despatched in 4 working days

The Electro PJP 2110-CD1-50BL test lead features a 50 cm blue jack plug, designed for reliable electrical testing. Manufactured by Electro PJP, this test lead is ideal for connecting measuring instruments to circuits or devices. It is commonly used by electricians and engineers for diagnostic and testing applications.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Blue
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot