Electro PJP 2110-CD1-25N Test Lead Jack Plug 25cm Black 1pc

MPN
2110-CD1-25N
Brand
PJP
EAN-13
3665349003333
Order Code
02-8456
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Electro PJP 2110-CD1-25N test lead is a single black jack plug with a length of 25 cm. It is designed for reliable electrical connections in various testing and measurement applications. This test lead is suitable for use in laboratories and electrical diagnostics.
Cable Length 0.25m
Nominal Current 12A
Type Test lead
Colour Black
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot