Electro PJP 2110-CD1-100R Test Lead 1m Red Jack Plug 1pc

MPN
2110-CD1-100R
Brand
PJP
EAN-13
3665349003371
Order Code
02-8452
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Electro PJP 2110-CD1-100R test lead is 1.00 m long and comes in red colour. It features a jack plug connection, suitable for various electrical testing and measurement tasks. This single piece test lead is ideal for both professional and educational laboratory use.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Red
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot