Electro PJP 2110-CD1-100J Test Lead Jack Plug 1.00m Yellow 1pc

MPN
2110-CD1-100J
Brand
PJP
EAN-13
3665349003395
Order Code
02-8450
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Electro PJP 2110-CD1-100J test lead features a yellow jack plug with a length of 1.00 metre, ideal for secure electrical connections. This single piece is designed for efficient testing and measurement applications. Typically used in laboratories and electrical troubleshooting, this test lead ensures reliable performance.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Yellow
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot