Christmas Opening Hours and Delivery Dates here

Electro PJP 1089-CD1-Bl Plug Straight Jack 4mm Pin Blue Press-Fit Terminal 1pc

Order Code:

02-8430

Brand: PJP MPN: 1089-CD1-Bl EAN-13: 3665349003555
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 available to back orderBack-order availability date - 16/01/2026

The Electro PJP 1089-CD1-Bl is a blue, straight jack plug with a 4 mm pin diameter, known for its reliability and safety in laboratory applications. This single-piece safety jack connector is ideal for ensuring secure connections with compatible 4 mm jack sockets. Widely used in electrical and electronic testing environments, it provides a robust solution for safe and efficient data collection.
Connector Type Plug, straight
Colour Blue
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot