Electro PJP 1087-CD1-R Electro Jack Plug Straight 4mm Pin Red Dies press-fit 1pc

Order Code:

02-8429

Brand: PJP MPN: 1087-CD1-R EAN-13: 3665349003562
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
114 in stock, despatched in 4 working days

The Electro PJP 1087-CD1-R is a safety jack plug with a straight design and a 4 mm pin diameter, available in red. It serves as a laboratory connector, typically used in scientific and electrical applications for safe and reliable connections. This safety jack socket ensures secure connectivity in testing and measurement environments.
Connector Type Plug, straight
Colour Red
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot