Electro PJP 1087-CD1-N Jack Plug 4mm Straight Pin Black Press-Fit Terminal

Order Code:

02-8428

Brand: PJP MPN: 1087-CD1-N EAN-13: 3665349003579
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 in stock, despatched in 4 working days

The Electro PJP 1087-CD1-N jack plug is a straight, 4 mm diameter safety laboratory connector. This black jack plug is typically used for secure and reliable electrical connections in testing and measurement applications. Its safety features make it suitable for demanding environments where dependable connectivity is required.
Connector Type Plug, straight
Colour Black
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot