Electro PJP 1080-CD1-R Jack Plug Straight Pin 4mm Red 1pc Fits 2.5mm² Wire

MPN
1080-CD1-R
Brand
PJP
EAN-13
3665349003586
Order Code
02-8427
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Electro PJP 1080-CD1-R is a safety jack plug with a straight pin design and a 4 mm diameter, suitable for secure connectivity in electrical applications. This red, single-piece jack connector is ideal for laboratory environments and other settings requiring reliable connections. Designed as a 4 mm straight blade connector, it ensures safe and efficient transmission of electrical signals.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot