Electro PJP 1080-CD1-N Jack Plug Straight 4mm Pin Dia Black 1pc With Screws

MPN
1080-CD1-N
Brand
PJP
EAN-13
3665349003593
Order Code
02-8426
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Electro PJP 1080-CD1-N is a safety jack plug with a straight design and a 4 mm pin diameter, ideal for secure and reliable laboratory connections. Manufactured by Electro PJP, this black jack plug ensures optimum performance in environments requiring precise electrical connectivity. Commonly used in laboratory and testing applications, it provides robustness and safety in electrical circuit interfacing.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot