Christmas Opening Hours and Delivery Dates here

Electro PJP 1076-CD1-J Jack Plug Straight 4mm Pin Yellow Screw Connect

Order Code:

02-8422

Brand: PJP MPN: 1076-CD1-J EAN-13: 3665349010249
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
197 available to back orderBack-order availability date - 14/01/2026

The Electro PJP 1076-CD1-J is a straight safety jack plug with a pin diameter of 4 mm, coloured in yellow. It is designed for reliable connection in laboratory environments, ensuring safe and efficient electrical measurements. Typical applications include use in test benches and educational settings for secure connections.
Connector Type Plug, straight
Colour Yellow
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.75mm²
Nominal Current 36A
Pin Ø 4mm
Temperature Range -20 °C to +80 °C°C
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot