Electro PJP 1065-CD1-N Jack Plug 4mm Pin Dia Black 1pc With Screws

MPN
1065-CD1-N
Brand
PJP
EAN-13
3665349003678
Order Code
02-8418
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The Electro PJP 1065-CD1-N Jack Plug features a 4 mm pin diameter and is coloured black. This safety jack plug is ideal for laboratory applications and provides reliable connections. Typically used in electrical settings, the Hirschmann connector ensures secure and stable connectivity.
Connector Type 4mm Plug
Mounting Direction In Line
Insulated Yes
Colour Black
Nominal Current 36A
Pin Ø 4mm
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot