Elba 400000989 Box file Black A4 780 sheets capacity 80 gsm 1 pc

MPN
400000989
Brand
Elba
EAN-13
4002030314184
Order Code
18-9205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.73 £20.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Elba 400000989 is a robust box file designed to accommodate A4 documents with a capacity of up to 780 sheets of 80 gsm paper. Manufactured with precision, this file's black exterior ensures both durability and professional appearance, making it suitable for organised document storage in office environments and engineering document management systems. Its sturdy construction is particularly advantageous in corporate settings, where secure and accessible filing is essential. This box file, identified by the European Article Number 04002030314184, is an ideal choice for environments ranging from the structured archives of design departments to the dynamic records management needs of engineering projects.
Type Box file
Length 315mm
Number of Pieces 1
3 Inside Flaps Yes
Colour Black
Height 85mm
Label Yes
Locking type Stud and socket
No. of sheets (max.) 780 sheets (80 g/m²)
Paper Size A4
Paper stack Height (max.) 80mm
Product Type Box file
Strength 1.4mm
Width 240mm

Reviews

Be the first to submit a review

Trustpilot