Elba 1554259 Files Cardboard Blue A4 Pack of 5

Image Representative of Range

Elba 1554259 Files Cardboard Blue A4 Pack of 5

MPN
1554259
Brand
Elba
EAN-13
4002030830059
Order Code
18-9204
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Elba 1554259 is a set of A4 files, crafted from durable blue cardboard, and comes in a pack of five. Designed to provide a reliable solution for organising and storing documents in both professional and personal environments, these files are specifically formatted to accommodate A4-sized paper, ensuring compatibility with standard filing systems. Each file is constructed to provide durability and organisation, suitable for environments requiring systematic document arrangement, like offices, educational institutions, or archival facilities. These files are identified using multiple reference numbers including 04002030014428, 04002030073203, and 04002030830059, and offer a practical and standardised solution for document management.
Type Box file
Length 340mm
Number of Pieces 1
Colour Grey, White
Height 265mm
Index Yes
Locking type Lug
Material Corrugated Cardboard
Paper Size A4
Product Type Box file
Recessed handle Yes
Width 95mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot