Elba 100333273 Files Elba 100333273 File blue cardboard A4 120gsm

MPN
100333273
Brand
Elba
EAN-13
4002030830080
Order Code
18-9195
Country of Origin
Netherlands
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.98 £49.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/11/2026

Elba 100333273 is a precision-crafted file, identified by its standout reference number 100333273. Designed for function, it is constructed from durable blue cardboard with a weight of 120 gsm, ensuring reliable support and longevity. This A4 file is intended for efficient document organisation and protection in various engineering environments, including design offices, technical workshops, and project management settings. It aids in the systematic categorisation and easy retrieval of technical drawings, project notes, or regulatory documentation. This file offers a balance between sturdiness and practicality, making it an indispensable tool for maintaining order in professional engineering contexts.
Type Removal box
Length 622mm
Number of Pieces 5
Colour Grey, White
Height 322mm
Index Yes
Lid Yes
Material Corrugated Cardboard
Paper Size A4
Product Type Removal box
Recessed handle Yes
Width 370mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot