Elan 82251 AV Cable 2x0.50 mm² White Per Metre

MPN
82251
Brand
Elan
EAN-13
2050004574654
Order Code
09-0115
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Conductor Cross Section:

    0.50mm² 0.75mm²
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The ELAN 82251 AV cable is an audio cable featuring dual conductors each with a cross-section of 0.50 mm², encased in a white sheath. It is typically used in hi-fi and loudspeaker systems, providing reliable audio transmission. Sold per metre, this speaker cable is ideal for custom-length AV installations.
Colour White
Number of Cores 2
Conductor Cross Section 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Elan

Reviews

Be the first to submit a review

Trustpilot