Elan 70I139 Alarm Wire LiYY 4x0.22mm² White 20m ALARMKABEL

MPN
70I139
Brand
Elan
EAN-13
4016139187945
Order Code
09-0109
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by ELAN, the 70I139 alarm wire features four cores, each with a cross-section of 0.22 mm². This white alarm cable, available in a 20-metre length, is designed for reliable security system installations. Ideal for connecting alarm devices, it ensures secure and efficient signal transmission.
Colour White
Number of Cores 4
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 20m
Cable Diameter 4mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged Yes
Sold by Metre No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot