Elan 70I138 Alarm Wire LiYY 4x0.22mm² White 10m Durable Cable

MPN
70I138
Brand
Elan
EAN-13
4016139187891
Order Code
09-0108
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ELAN 70I138 alarm wire is a durable LiYY cable featuring four cores of 0.22 mm² each, presented in a 10-metre length. With its white outer insulation, it is commonly used in security installations and alarm systems. This versatile cable, known as ALARMKABEL 4X0,22MM² GES. WS 10M, ensures reliable performance in transmitting signals.
Colour White
Number of Cores 4
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Cable Diameter 4mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged Yes
Sold by Metre No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot