Elan 282101R LSZH Fire Alarm Cable 2x1mm² Red Sold per Metre

Elan 282101R LSZH Fire Alarm Cable 2x1mm² Red Sold per Metre

MPN
282101R
Brand
Elan
EAN-13
2050004574722
Order Code
09-0103
Country of Origin
Italy

Discontinued


Manufactured by ELAN, the 282101R fire alarm cable is a low smoke zero halogen (LSZH) cable in red with a size of 2 x 1 mm². It is primarily used for fire alarm systems, ensuring safety by reducing toxic fumes in case of a fire. Sold per metre, it is suitable for various commercial and residential settings.
Colour Red
Number of Cores 2
Conductor Cross Section 1mm²
Length Sold per metre
Cable Diameter 7.80mm
Halogen-free No
Packaged No
Sold by Metre Yes
Type LSZH

Trustpilot