Elan 272151R Fire Alarm Cable LSZH 2x1.50 mm² Red Per Metre

MPN
272151R
Brand
Elan
EAN-13
2050004574746
Order Code
09-0102
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Manufactured by ELAN, the ELAN 272151R Fire alarm cable features a low smoke zero halogen (LSZH) sheath for safety. This red cable is constructed with two cores of 1.50 mm² each and is sold per metre, making it ideal for custom installations. It is typically used in fire alarm and emergency systems to ensure reliable communication and safety.
Colour Red
Number of Cores 2
Conductor Cross Section 1.50mm²
Length Sold per metre
Cable Diameter 7.50mm
Halogen-free No
Packaged No
Sold by Metre Yes
Type LSZH

Reviews

Be the first to submit a review

Trustpilot