Elan 272101R Fire Alarm Cable LSZH 2x1 mm² Red Per Metre

Elan 272101R Fire Alarm Cable LSZH 2x1 mm² Red Per Metre

MPN
272101R
Brand
Elan
EAN-13
2050004573084
Order Code
09-0101
Country of Origin
Italy
View Full Product Range (5)

Discontinued


The ELAN 272101R fire alarm cable features LSZH material and a size of 2 x 1 mm², offering enhanced safety with low smoke and zero halogen emissions. Manufactured by Elan, this red cable is suitable for fire alarm systems and other emergency circuits. It is sold by the metre, providing flexibility for installation in various settings.
Colour Red
Number of Cores 2
Conductor Cross Section 1mm²
Length Sold per metre
Cable Diameter 7mm
Halogen-free No
Packaged No
Sold by Metre Yes
Type LSZH

Trustpilot