Elan 27061 LiYY Alarm Wire 6x0.22mm²+2x0.75mm² White per Metre

MPN
27061
Brand
Elan
EAN-13
2050004574715
Order Code
09-0100
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Manufactured by Elan, this alarm wire features 6 cores of 0.22 mm² and 2 cores of 0.75 mm², finished in white. It is sold per metre and is ideal for alarm systems and other low-voltage signal applications. The wire is flexible and suitable for installations that require multiple conductors.
Colour White
Number of Cores 2
Conductor Cross Section 0.75mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.80mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged No
Sold by Metre Yes
Type LiYY

Reviews

Be the first to submit a review

Trustpilot