Elan 20081 Alarm Wire LiYY 8x0.22mm² White Sold Per Metre

MPN
20081
Brand
Elan
EAN-13
2050004574685
Order Code
09-0097
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

The ELAN 20081 alarm wire features eight conductors, each with a cross-section of 0.22 mm², and is available in white. Manufactured by ELAN, it is sold per metre and is designed for use in security systems and alarm installations. Its flexibility and durability make it ideal for various low-voltage applications.
Colour White
Number of Cores 8
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.80mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged No
Sold by Metre Yes
Type LiYY

Reviews

Be the first to submit a review

Trustpilot