Elan 20061 Alarm Wire LiYY 6x0.22 mm² White Per Metre

MPN
20061
Brand
Elan
EAN-13
2050004574678
Order Code
09-0096
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.805
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

ELAN manufactures the 20061 alarm wire, which features six cores each measuring 0.22 mm². It is white and sold per metre, suitable for security and alarm systems. Its durable construction ensures reliable performance in various installations.
Colour White
Number of Cores 6
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.40mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -15°C
Packaged No
Sold by Metre Yes
Type LiYY

Reviews

Be the first to submit a review

Trustpilot