EKZN350ELL221MH15D NCC 220uF 20% 35v Radial Low Impedance Alum Elect Capacitor

MPN
EKZN350ELL221MH15D
Order Code
11-3983
Country of Origin
Japan

Discontinued


This 35V 220µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 220µF
Tolerance 20%
Voltage 35V
Dimensions Ø8 x 15mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 3.5mm

Trustpilot