EKEY 100204 PSU Flush-mounted 230VAC-12VDC 2A Indoor Supply

Image Representative of Range

EKEY 100204 PSU Flush-mounted 230VAC-12VDC 2A Indoor Supply

Order Code:

09-0090

Brand: EKEY MPN: 100204 EAN-13: 9120022224787
Qty Unit Price (Ex VAT)
1+ £79.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

EKEY provides an access control system with the 100204 PSU Flush Mount Wall IP00. This device features a keypad door opener with theft protection and a code lock. It's typically used for secure access control in residential or commercial settings.
Type PSU
Dimensions (W x H) 54 mm x 54 mm
Height 54mm
IP Rating IP00
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot