Ekastu 466 607 C607/F Respirator Uni Size Without Filter EN 136 Standard

Image Representative of Range

Ekastu 466 607 C607/F Respirator Uni Size Without Filter EN 136 Standard

MPN
466 607
Brand
Ekastu
EAN-13
4013207466704
Order Code
11-7515
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £145.33 £123.53
10+ £120.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ekastu C607/F 466 607 respirator is a full-face protection device designed for various industrial applications, although it is sold without a filter. Manufactured by Ekastu Sekur, this respirator complies with EN 136 and EN 148-1 standards, ensuring a universal fit. It is typically used in environments where respiratory protection is needed against harmful particles and dust.
Type Respirator
Material EPDM
Filter Protection Level w/o filter
Size Uni

Reviews

Be the first to submit a review

Trustpilot