Ekastu 277 399 Welding Goggles Black EN 166-1 Adjustable Strap

Image Representative of Range

Ekastu 277 399 Welding Goggles Black EN 166-1 Adjustable Strap

MPN
277 399
Brand
Ekastu
EAN-13
4013207277317
Order Code
11-7496
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Ekastu 277 399 welding goggles, compliant with EN 166-1 and DIN 166-1 standards, are designed for eye protection during welding activities. These black safety goggles are part of personal protective equipment, offering robust protective eyewear against potential hazards. They are commonly used in industrial settings requiring protective clothing and eye safety, ensuring safety during metalworking tasks.
Type Welding goggles
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Green
Material Plastic
Colour Black
Standards DIN EN 166 1 – FT as well as DIN EN 169
Weight 39g

Reviews

Be the first to submit a review

Trustpilot