Ekastu 277 389 SCHUTZBRILLE Safety Glasses UV Anti-Fog Green/Black EN 170

MPN
277 389
Brand
Ekastu
EAN-13
4013207277089
Order Code
09-0081
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Manufactured by Ekastu, the 277 389 safety glasses provide UV protection and feature an anti-fog coating, finished in green and black colours. These safety glasses, conforming to EN 170 and EN 166-1 standards, offer reliable protective eyewear for various environments. Ideal for use in workplaces requiring personal protective equipment, they are suitable for those needing durable and effective safety goggles.
Type Safety Glasses
DIN Standard DIN 170, DIN 166-1
EN Standard EN 170, EN 166-1
Lens Colour None
Material Polycarbonate
Colour Green, Black
Weight 29g

Reviews

Be the first to submit a review

Trustpilot