Ekastu 277 387 SCHUTZBRILLE Glasses UV Protection, Anti-Fog, EN 166-1

MPN
277 387
Brand
Ekastu
EAN-13
4013207277287
Order Code
09-0080
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Ekastu, these safety glasses offer UV protection and an anti-fog coating. Designed to meet EN 166-1 and DIN 166-1 standards, they ensure reliable eye protection. Ideal for personal protective equipment needs, they are suitable for various industrial and laboratory settings.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Grey
Material Polycarbonate
Colour Black
Weight 37g

Reviews

Be the first to submit a review

Trustpilot