Ekastu 277 385 Carina Klein Safety Glasses UV Protection Anti-Fog Transparent

MPN
277 385
Brand
Ekastu
EAN-13
4013207277195
Order Code
09-0079
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ekastu's SCHUTZBRILLE CARINA KLEIN DESIGN™ MIELA safety glasses feature UV protection and an anti-fog coating for clear vision. They comply with EN 170 and EN 166-1/DIN 170 standards, ensuring reliable eye protection. Ideal for use in environments requiring personal protective equipment, these transparent safety goggles are suitable for laboratory and industrial settings.
Type Safety Glasses
DIN Standard DIN 170, DIN 166-1
EN Standard EN 170, EN 166-1
Lens Colour None
Material Polycarbonate
Colour Transparent
Weight 24g

Reviews

Be the first to submit a review

Trustpilot