Ekastu 277 379 Safety Glasses Clear Clarex Blue EN 166-1 Certified

Image Representative of Range

Ekastu 277 379 Safety Glasses Clear Clarex Blue EN 166-1 Certified

MPN
277 379
Brand
Ekastu
EAN-13
4013207277126
Order Code
11-7492
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.54 £4.71
10+ £4.40
50+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ekastu safety glasses feature clear Clarex lenses and comply with EN 166-1 DIN 166-1 standards. Designed as personal protective equipment, they offer reliable eye protection in various industrial environments. These goggles are ideal for safeguarding against potential hazards in the workplace.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Plastic
Colour Blue
Weight 35g

Reviews

Be the first to submit a review

Trustpilot