Ekastu 277 377 Safety Glasses Blue EN 166-1 Impact-Resistant

Image Representative of Range

Ekastu 277 377 Safety Glasses Blue EN 166-1 Impact-Resistant

MPN
277 377
Brand
Ekastu
EAN-13
4013207277416
Order Code
11-7491
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.23 £5.38
10+ £5.03
50+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Ekastu 277 377 safety glasses are durable protective eyewear designed to meet EN 166-1 and DIN 166-1 standards. Ideal for a variety of applications, they provide reliable eye protection in industrial environments. Featuring a blue frame, these safety glasses are a essential part of any personal protective equipment set.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Plastic
Colour Blue
Weight 31g

Reviews

Be the first to submit a review

Trustpilot