Ekastu 277 374 Safety Glasses Black/Orange Complies EN 166-1 DIN 166-1

Image Representative of Range

Ekastu 277 374 Safety Glasses Black/Orange Complies EN 166-1 DIN 166-1

MPN
277 374
Brand
Ekastu
EAN-13
4013207277300
Order Code
11-7488
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.65 £7.35
10+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Ekastu 277 374 Safety Glasses in black and orange are designed for personal protective equipment applications, adhering to EN 166-1 DIN 166-1 standards. These goggles provide reliable protective eyewear for various industrial and laboratory environments. Ideal for safeguarding eyes from potential hazards, they ensure safety and comfort in the workplace.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Plastic
Colour Black, Orange
Standards DIN EN 166 1 –ft
Weight 37g

Reviews

Be the first to submit a review

Trustpilot