Eisco PH1197B - Spectrum Tube Holder - 260mm Length |
52-3612
|
|
Despatched same day - 7 in stockAdditional 1 due on 08/01/2027
|
1+ £22.35
Price per unit Ex VAT
|
Spectrum tube holder |
|
|
Eisco PH1199A - Spectrum Tube Power Supply - 240V AC |
52-3613
|
|
|
1+ £117.27
Price per unit Ex VAT
|
Spectrum tube power supply |
|
|
Eisco PH1196B5 - Spectrum Tube - Argon - 260mm Length |
52-3615
|
|
Despatched same day - 4 in stockAdditional quantity lead time 6 months
|
1+ £9.11
Price per unit Ex VAT
|
Argon spectrum tube |
|
|
Eisco PH1196B6 - Spectrum Tube - Carbon Dioxide - 260mm Length |
52-3616
|
|
Out of stock1 due on 19/01/2027
|
1+ £9.11
Price per unit Ex VAT
|
Carbon dioxide spectrum tube |
|
|
Eisco PH1196B3 - Spectrum Tube - Helium - 260mm Length |
52-3617
|
|
Despatched same day - 3 in stockAdditional quantity lead time 6 months
|
1+ £10.65
Price per unit Ex VAT
|
Helium spectrum tube |
|
|
Eisco PH1196B7 - Spectrum Tube - Hydrogen - 260mm Length |
52-3618
|
|
|
1+ £10.65
Price per unit Ex VAT
|
Hydrogen spectrum tube |
|
|
Eisco PH1196B8 - Spectrum Tube - Iodine Vapour - 260mm Length |
52-3619
|
|
Despatched same day - 1 in stockAdditional quantity lead time 6 months
|
1+ £9.11
Price per unit Ex VAT
|
Iodine vapour spectrum tube |
|
|
Eisco PH1196B11 - Spectrum Tube - Krypton - 260mm Length |
52-3620
|
|
|
1+ £9.11
Price per unit Ex VAT
|
Krypton spectrum tube |
spectrum tube |
|
Eisco PH1196B2 - Spectrum Tube - Neon - 260mm Length |
52-3621
|
|
Despatched same day - 2 in stockAdditional 3 due on 08/01/2027
|
1+ £9.11
Price per unit Ex VAT
|
Neon spectrum tube |
|
|
Eisco PH1196B4 - Spectrum Tube - Nitrogen - 260mm Length |
52-3622
|
|
Despatched same day - 7 in stockAdditional quantity lead time 6 months
|
1+ £10.65
Price per unit Ex VAT
|
Nitrogen spectrum tube |
|
|
Eisco PH1196B1 - Spectrum Tube - Oxygen - 260mm Length |
52-3623
|
|
Despatched same day - 3 in stockAdditional quantity lead time 6 months
|
1+ £10.65
Price per unit Ex VAT
|
Oxygen spectrum tube |
|
|
Eisco PH1196B9 - Spectrum Tube - Sulphur - 260mm Length |
52-3624
|
|
Despatched same day - 2 in stockAdditional 2 due on 08/01/2027
|
1+ £9.11
Price per unit Ex VAT
|
Sulphur spectrum tube |
|
|
Eisco PH1196B10 - Spectrum Tube - Xenon - 260mm Length |
52-3625
|
|
Despatched same day - 1 in stockAdditional quantity lead time 6 months
|
1+ £10.65
Price per unit Ex VAT
|
Xenon spectrum tube |
|
spectrum tube |