Eisco Polypropylene Cross Tubing Connector 4 Way 10mm

MPN
CH0765G
Brand
Eisco
Order Code
52-4214
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.0198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

This 4-way cross-shaped connector from Eisco can be used to produce leakproof joints in tubing for laboratory equipment.


  • Made from polypropylene
  • Outside diameter 10mm
  • Manufacturer's part CH0765G
Type Tubing
Material Polypropylene
Shape X shape
Size 10mm

Reviews

Be the first to submit a review

Trustpilot