Eisco PH0648 - Mounted Colour Filters - 50 x 50mm - Set of 8

MPN
PH0648A
Brand
Eisco
Order Code
52-3686
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    100 x 100mm 50 x 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

A set of eight coloured acetate filters mounted in 50 x 50mm plastic frames suitable for use in optical boxes, etc.

Three slides feature primary colours and the other three feature secondary colours.


  • Mounted colour filters for optical boxes or other physics experiments
  • Colours: red, blue, green, magenta, yellow, aqua and violet plus a slide showing three overlapping coloured circles
  • Frame size 50mm x 50mm
  • Supplied as a set of 8
  • Eisco type PH0648A
Type Coloured filters
Frame size 50mm x 50mm
Size 50 x 50mm

Reviews

Be the first to submit a review

Trustpilot