Eisco PH0538A - 50mm Glass Lenses with Wooden Storage Box - Set of 6

MPN
PH0538A
Brand
Eisco
Order Code
52-3681
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.54
5+ £9.36
10+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

An optical lens set of six 50mm diameter glass lenses. The lenses have ground and polished faces and ground edges. The set includes one of each of: double convex, plano-convex, converging concave-convex, diverging concave-convex, double concave and plano-concave.


  • Glass lens set
  • Lens diameter 50mm
  • Focal length - plano-convex and plano-concave: 25cm
  • Focal length - other lenses: 20cm
  • Wooden storage box with hinges and latch
  • Eisco type PH0538A
Type Lens set
Diameter 50mm
Lens diameter 50mm
Material Glass

Reviews

Be the first to submit a review

Trustpilot