Eisco PH0258G6 - Brass Slotted Mass Weight - 100g

MPN
PH0258G6
Brand
Eisco
Order Code
52-3408
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Mass:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 78 in stockAdditional quantity lead time 6 months

A 100g individual brass mass weight with a slot, allowing it to be used on a suitable mass hanger.


  • Mass 100g
  • Made from solid brass
  • Outer Diameter: 37.5mm
  • Inner Diameter: 6.6mm
  • Height: 11.5mm
  • Marked with mass for easy identification
  • Eisco type PH0258G6

We recommend using these masses with only Eisco mass hangers as other brands of mass hanger may not fit.

Type Brass slotted mass
Diameter 37.5mm
Height 11.5mm
Mass 100g

Questions

*Question functionality currently disabled
Question by: Product code: 52-3408

Q. Hi, please could you tell me the size of hole in this mass?

A. Hi Felix, thank you for your question. The hole size is 6.5mm.

Reviews

Be the first to submit a review

Trustpilot