Eisco PH0258G - Brass Slotted Mass Weight - 1g

MPN
52-0615
Brand
Eisco
Order Code
52-3402
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Mass:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 10 due on 08/01/2027

A 1g individual brass mass weight with a slot, allowing it to be used on a suitable mass hanger.


  • Mass 1g
  • Made from solid brass
  • Marked with mass for easy identification
  • Eisco type PH0258G

We recommend using these masses with only Eisco mass hangers as other brands of mass hanger may not fit.

Type Brass slotted mass
Mass 1g

Questions

*Question functionality currently disabled
Question by: Product code: 52-3402

Q. Hi what is the size of the slot and the hole in the middle please?

A. Hi Andrew, thanks for your question. The slot is 4mm wide and the hole is 7.5mm diameter.

Reviews

Be the first to submit a review

Trustpilot