Eisco Newton's Cradle Collision Balls

MPN
PH0349ECB
Brand
Eisco
Order Code
52-4251
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

This high quality Newton's Cradle clearly demonstrates the conservation of momentum. As one ball hits another, it's momentum is transferred to it. The balls only slow down due to air resistance and the resistance due to the stiffness of the strings.

The 127mm string length provides a pendulum length of 114mm for the 44g nickel plated stainless steel balls, each 22mm in diameter.


  • Nickel plated stainless steel balls with 44g of mass
  • Height: 140mm
  • Base: 135 x 115mm, red wood
  • Eisco type PH0349ECB
The cradle is supplied partially disassembled, and while it's simple to put together, care must be taken to avoid damage or bending of the strings as this could make the cradle out of alignment.
Type Newtons cradle

Reviews

Be the first to submit a review

Trustpilot