Eisco Microscope Slide One Cavity 75x26mm - Pack of 10

MPN
BI0086A
Brand
Eisco
Order Code
52-3471
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional 24 due on 21/04/2027

Microscope slides manufactured from high quality glass sheets. The slides have ground and polished edges and a single cavity for holding liquid specimens.


  • Single cavity
  • Size 75 x 26mm ± 1.5mm
  • Thickness 1.0 to 1.2mm
  • Supplied in packs of 10
  • Eisco type BI0086A
Type Slides
Magnification n/a
Size 75 x 26mm ± 1.5mm
Thickness 1.0 to 1.2mm

Reviews

Be the first to submit a review

Trustpilot